General Purpose Relay DPDT (2 Form C) 48VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 48VAC/DC Coil DIN Rail
IDEC RV8 Relays
Relay Basics - Another Teaching Moment | DigiKey Electronics

RV8H-2L-AD48-C1D2

DigiKey Part Number
1885-1759-ND
Manufacturer
Manufacturer Product Number
RV8H-2L-AD48-C1D2
Description
RELAY GEN PURPOSE DPDT 8A 48V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC - Nom
Load - Max Switching
-
Coil Current
9 mA
Coil Type
Non Latching
Features
Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
38.4 VAC/DC
Must Release Voltage
3.36 VAC/DC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CE, cULus
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.3 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,469.69000₱1,469.69
Manufacturers Standard Package