



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 9 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 38.4 VAC/DC | |
Must Release Voltage | 3.36 VAC/DC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, cULus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.3 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,475.05000 | ₱1,475.05 |
| 10 | ₱1,313.91100 | ₱13,139.11 |
| 25 | ₱1,254.67080 | ₱31,366.77 |
| 50 | ₱1,211.59240 | ₱60,579.62 |
| 100 | ₱1,169.95500 | ₱116,995.50 |
| 250 | ₱1,117.06748 | ₱279,266.87 |
| 500 | ₱1,078.62558 | ₱539,312.79 |

