SIC10120PTA-BP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱165.25125
Datasheet
Diode 1200 V 10A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 10A Through Hole TO-247AD
TO-247-2
Micro Commercial Components Corporate Video

SIC10120PTA-BP

DigiKey Part Number
353-SIC10120PTA-BP-ND
Manufacturer
Manufacturer Product Number
SIC10120PTA-BP
Description
DIODE SIL CARB 1200V 10A TO247AD
Customer Reference
Detailed Description
Diode 1200 V 10A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
2 µA @ 1200 V
Capacitance @ Vr, F
750pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes