Retroreflective Optical Sensor 1.181" ~ 196.850" (30mm ~ 5m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OGP500

DigiKey Part Number
2330-OGP500-ND
Manufacturer
Manufacturer Product Number
OGP500
Description
RETRO-REFLECTIVE SENSOR; RED LIG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 1.181" ~ 196.850" (30mm ~ 5m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
OGP500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
1.181" ~ 196.850" (30mm ~ 5m)
Voltage - Supply
10V ~ 36V
Response Time
-
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red (624nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱8,485.88000₱8,485.88
Manufacturers Standard Package