NN01-103 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ignion
In Stock: 12,837
Unit Price: ₱69.67000
Datasheet
RF ANTENNA Beidou, GLONASS, GPS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, GLONASS, GPS Chip Solder Surface Mount
Geofind Series

NN01-103

DigiKey Part Number
2115-NN01-103TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NN01-103
Description
GEOFIND - 103
Customer Reference
Detailed Description
RF ANTENNA Beidou, GLONASS, GPS Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ignion
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.598GHz ~ 1.606GHz
Antenna Type
Chip
Number of Bands
3
VSWR
2
Return Loss
-
Gain
1.4dBi, 1.2dBi, 1.3dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Applications
Beidou, GLONASS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes