Image for CF240-01-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF240-01-05

DigiKey Part Number
4903-CF240-01-05-ND
4903-CF240-01-05-DS-ND
Manufacturer
Manufacturer Product Number
CF240-01-05
Description
PVC300V 5C/26 AWG DATA CBL FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 26 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,330
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1,000₱103.84567₱103,845.67
2,000₱98.60795₱197,215.90
3,000₱95.64167₱286,925.01
5,000₱92.30250₱461,512.50