Image for CF886-25-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF886-25-04

DigiKey Part Number
4903-CF886-25-04-ND
4903-CF886-25-04-DS-ND
Manufacturer
Manufacturer Product Number
CF886-25-04
Description
PVC4C/14AWG MOTOR CBL 1KV FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 14 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.413" (10.49mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Orange
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
60%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1,000₱189.67211₱189,672.11
2,000₱180.01310₱360,026.20
3,000₱176.41688₱529,250.64