Image for CF9-02-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF9-02-02

DigiKey Part Number
4903-CF9-02-02-ND
4903-CF9-02-02-DS-ND
Manufacturer
Manufacturer Product Number
CF9-02-02
Description
TPE 2C/24AWG CTRL CBL 300V FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Blue 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-55°C ~ 100°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1,000₱73.07916₱73,079.16
2,000₱69.41238₱138,824.76
3,000₱67.33636₱202,009.08
5,000₱64.78992₱323,949.60
7,000₱63.27188₱442,903.16