HC49USM-FF5F18-8.000MHZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱17.81915
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱17.81915
Datasheet

Similar


Jauch Quartz
In Stock: 8,813
Unit Price: ₱12.51000
Datasheet

Similar


Jauch Quartz
In Stock: 4,581
Unit Price: ₱15.48000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱16.27502
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 6,133
Unit Price: ₱14.89000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 867
Unit Price: ₱14.89000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 2,593
Unit Price: ₱18.46000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1,887
Unit Price: ₱9.23025
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 11,740
Unit Price: ₱35.13000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 923
Unit Price: ₱27.99000
Datasheet

Parametric Equivalent


QST
In Stock: 120
Unit Price: ₱23.22000
Datasheet
8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC49USM-FF5F18-8.000MHZ

DigiKey Part Number
2780-HC49USM-FF5F18-8.000MHZTR-ND - Tape & Reel (TR)
2780-HC49USM-FF5F18-8.000MHZCT-ND - Cut Tape (CT)
2780-HC49USM-FF5F18-8.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HC49USM-FF5F18-8.000MHZ
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.186" W (11.40mm x 4.73mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱15.12600₱151.26
25₱14.29200₱357.30
50₱13.70840₱685.42
100₱13.14270₱1,314.27
250₱12.42688₱3,106.72
500₱11.91238₱5,956.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱11.41931₱11,419.31
2,000₱10.94708₱21,894.16
3,000₱10.67990₱32,039.70
5,000₱10.35241₱51,762.05
7,000₱10.14230₱70,996.10
10,000₱9.92425₱99,242.50
12,000₱9.81468₱117,776.16
24,000₱9.40902₱225,816.48
25,000₱9.38560₱234,640.00
Manufacturers Standard Package