
ISM95-3251AH-25.000 MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM95-3251AH-25.000MHZTR-ND - Tape & Reel (TR) 2780-ISM95-3251AH-25.000MHZCT-ND - Cut Tape (CT) 2780-ISM95-3251AH-25.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM95-3251AH-25.000 MHZ |
Description | OSC XO 25MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 10 | ₱62.94400 | ₱629.44 |
| 25 | ₱59.52600 | ₱1,488.15 |
| 50 | ₱57.04900 | ₱2,852.45 |
| 100 | ₱54.69070 | ₱5,469.07 |
| 250 | ₱51.72276 | ₱12,930.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱44.45884 | ₱133,376.52 |

