16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM97-3251AH-16.000MHZ

DigiKey Part Number
2780-ISM97-3251AH-16.000MHZTR-ND - Tape & Reel (TR)
2780-ISM97-3251AH-16.000MHZCT-ND - Cut Tape (CT)
2780-ISM97-3251AH-16.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISM97-3251AH-16.000MHZ
Description
OSC XO 16MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,800
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱70.27000₱70.27
10₱61.27700₱612.77
25₱57.93040₱1,448.26
50₱55.52440₱2,776.22
100₱53.23170₱5,323.17
250₱50.34120₱12,585.30
500₱48.25812₱24,129.06
1,000₱46.26320₱46,263.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱43.27082₱129,812.46
6,000₱41.48471₱248,908.26
9,000₱40.47527₱364,277.43
15,000₱39.23884₱588,582.60
Manufacturers Standard Package