
ISM97-3251BH-33.333MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251BH-33.333MHZCT-ND - Cut Tape (CT) 2780-ISM97-3251BH-33.333MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-3251BH-33.333MHZ |
Description | OSC XO 33.333MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.29000 | ₱67.29 |
| 10 | ₱58.65700 | ₱586.57 |
| 25 | ₱55.47680 | ₱1,386.92 |
| 50 | ₱53.19000 | ₱2,659.50 |
| 100 | ₱50.98670 | ₱5,098.67 |
| 250 | ₱48.21884 | ₱12,054.71 |

