Microscope, Portable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF-370050

DigiKey Part Number
IF-370050-ND
Manufacturer
Manufacturer Product Number
IF-370050
Description
MICROSCOPE PRTBL NON-ILLUM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Microscope, Portable
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
-
Packaging
Bulk
Part Status
Active
Type
Microscope, Portable
Magnification Range
-
Field of View
-
Working Distance
-
Illumination
-
Camera Type
-
Interface
-
Includes
FC, SC, ST Universal Face Plate
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱6,677.34000₱6,677.34
Manufacturers Standard Package