
1EDC60I12AHXUMA1 | |
|---|---|
DigiKey Part Number | 1EDC60I12AHXUMA1TR-ND - Tape & Reel (TR) 1EDC60I12AHXUMA1CT-ND - Cut Tape (CT) 1EDC60I12AHXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDC60I12AHXUMA1 |
Description | DGT ISO 2.5KV 1CH GT DVR DSO8-59 |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 2500Vrms 1 Channel PG-DSO-8-59 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDC60I12AHXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 10ns, 9ns | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-8-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱182.82000 | ₱182.82 |
| 10 | ₱136.72700 | ₱1,367.27 |
| 25 | ₱125.24560 | ₱3,131.14 |
| 100 | ₱112.64480 | ₱11,264.48 |
| 250 | ₱106.63500 | ₱26,658.75 |
| 500 | ₱103.01436 | ₱51,507.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱100.03269 | ₱100,032.69 |
| 2,000 | ₱97.57893 | ₱195,157.86 |
| 3,000 | ₱96.35051 | ₱289,051.53 |
| 5,000 | ₱94.98928 | ₱474,946.40 |

