
2ED2304S06FXLSA1 | |
|---|---|
DigiKey Part Number | 2ED2304S06FXLSA1-ND |
Manufacturer | |
Manufacturer Product Number | 2ED2304S06FXLSA1 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC PG-DSO-8-910 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
High Side Voltage - Max (Bootstrap) | 650 V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-910 | |
Base Product Number |

