Carbon Dioxide (CO2) Sensor I2C, PWM, UART
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PASCO2V01AUMA2

DigiKey Part Number
448-PASCO2V01AUMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PASCO2V01AUMA2
Description
SENSOR CARBON DIOXIDE I2C OUTPUT
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor I2C, PWM, UART
EDA/CAD Models
PASCO2V01AUMA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Carbon Dioxide (CO2)
Accuracy
-
Output
I2C, PWM, UART
Operating Temperature
0°C ~ 50°C (TA)
Voltage - Supply
3V ~ 3.6V, 10.8V ~ 13.2V
Current - Supply
800µA, 6.1mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.