
2EDL8034G4BXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EDL8034G4BXTMA1TR-ND - Tape & Reel (TR) 448-2EDL8034G4BXTMA1CT-ND - Cut Tape (CT) 448-2EDL8034G4BXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL8034G4BXTMA1 |
Description | IC GATE DRVR HALF-BRIDGE 8VDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-VDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDL8034G4BXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 6A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 4.6ns, 4.4ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | PG-VDSON-8-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.37000 | ₱83.37 |
| 10 | ₱60.56200 | ₱605.62 |
| 25 | ₱54.90520 | ₱1,372.63 |
| 100 | ₱48.68210 | ₱4,868.21 |
| 250 | ₱45.71772 | ₱11,429.43 |
| 500 | ₱43.92884 | ₱21,964.42 |
| 1,000 | ₱42.45677 | ₱42,456.77 |
| 2,500 | ₱40.90275 | ₱102,256.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱39.96591 | ₱199,829.55 |
| 10,000 | ₱39.19504 | ₱391,950.40 |
| 15,000 | ₱38.80909 | ₱582,136.35 |

