
AIMBG75R027M1HXTMA1 | |
|---|---|
DigiKey Part Number | 448-AIMBG75R027M1HXTMA1TR-ND - Tape & Reel (TR) 448-AIMBG75R027M1HXTMA1CT-ND - Cut Tape (CT) 448-AIMBG75R027M1HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMBG75R027M1HXTMA1 |
Description | SICFET N-CH 750V 64A TO-263 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 64A (Tc) 273W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | AIMBG75R027M1HXTMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 18 V |
Mfr | Vgs (Max) +23V, -5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1668 pF @ 500 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 273W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 750 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-7 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 24.5A, 20V | Base Product Number |
Vgs(th) (Max) @ Id 5.6V @ 8.8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱913.50000 | ₱913.50 |
| 10 | ₱641.71100 | ₱6,417.11 |
| 100 | ₱536.68250 | ₱53,668.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱438.46427 | ₱438,464.27 |

