IGBT 600 V 34 A 100 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRG4BC30SSTRL

DigiKey Part Number
448-AUIRG4BC30SSTRLTR-ND - Tape & Reel (TR)
448-AUIRG4BC30SSTRLCT-ND - Cut Tape (CT)
448-AUIRG4BC30SSTRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIRG4BC30SSTRL
Description
IGBT 600V 34A 100W D2PAK
Customer Reference
Detailed Description
IGBT 600 V 34 A 100 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
34 A
Current - Collector Pulsed (Icm)
68 A
Vce(on) (Max) @ Vge, Ic
1.6V @ 15V, 18A
Power - Max
100 W
Switching Energy
260µJ (on), 3.45mJ (off)
Input Type
Standard
Gate Charge
50 nC
Td (on/off) @ 25°C
22ns/540ns
Test Condition
480V, 18A, 23Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱416.25000₱416.25
10₱356.64500₱3,566.45
100₱297.20210₱29,720.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱262.23736₱209,789.89
1,600₱236.01377₱377,622.03
2,400₱221.15356₱530,768.54
Manufacturers Standard Package