
AUIRG4PH50S-205 | |
|---|---|
DigiKey Part Number | AUIRG4PH50S-205-ND |
Manufacturer | |
Manufacturer Product Number | AUIRG4PH50S-205 |
Description | IGBT 1200V 141A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 1200 V 141 A 543 W Through Hole TO-247AC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 141 A | |
Current - Collector Pulsed (Icm) | 99 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 33A | |
Power - Max | 543 W | |
Switching Energy | 16mJ (off) | |
Input Type | Standard | |
Gate Charge | 227 nC | |
Td (on/off) @ 25°C | -/616ns | |
Test Condition | 600V, 33A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |

