
BAR6404WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAR6404WH6327XTSA1TR-ND - Tape & Reel (TR) BAR6404WH6327XTSA1CT-ND - Cut Tape (CT) BAR6404WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6404WH6327XTSA1 |
Description | RF DIODE PIN 150V 250MW SOT323 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 150V 100 mA 250 mW PG-SOT323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱9.58800 | ₱95.88 |
| 25 | ₱8.48000 | ₱212.00 |
| 100 | ₱7.25320 | ₱725.32 |
| 250 | ₱6.66720 | ₱1,666.80 |
| 500 | ₱6.31468 | ₱3,157.34 |
| 1,000 | ₱6.02408 | ₱6,024.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.66479 | ₱16,994.37 |
| 6,000 | ₱5.48882 | ₱32,932.92 |
| 9,000 | ₱5.40079 | ₱48,607.11 |
| 15,000 | ₱5.30317 | ₱79,547.55 |
| 21,000 | ₱5.24616 | ₱110,169.36 |
| 30,000 | ₱5.19129 | ₱155,738.70 |
| 75,000 | ₱5.07321 | ₱380,490.75 |


