BAT6404E6327HTSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3,165
Unit Price: ₱14.89000
Datasheet

Similar


Diotec Semiconductor
In Stock: 26,984
Unit Price: ₱7.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱10.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱10.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27,645
Unit Price: ₱24.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 138,918
Unit Price: ₱24.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,612
Unit Price: ₱20.25000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱23.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱23.22000
Datasheet

Similar


onsemi
In Stock: 917,786
Unit Price: ₱13.70000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28,842
Unit Price: ₱11.91000
Datasheet

Similar


STMicroelectronics
In Stock: 33,486
Unit Price: ₱12.51000
Datasheet

Similar


STMicroelectronics
In Stock: 51,127
Unit Price: ₱8.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱22.63000
Datasheet
Diode Array 1 Pair Series Connection 40 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT6404E6327HTSA1

DigiKey Part Number
BAT6404E6327HTSA1TR-ND - Tape & Reel (TR)
BAT6404E6327HTSA1CT-ND - Cut Tape (CT)
BAT6404E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT6404E6327HTSA1
Description
DIODE ARR SCHOTT 40V 250MA SOT23
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
750 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 30 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱6.37200₱63.72
100₱5.37740₱537.74
500₱5.18324₱2,591.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.48844₱10,465.32
6,000₱3.39435₱20,366.10
9,000₱3.02137₱27,192.33
15,000₱3.00418₱45,062.70
21,000₱2.99386₱62,871.06
30,000₱2.89117₱86,735.10
75,000₱2.60480₱195,360.00
150,000₱2.42787₱364,180.50
Manufacturers Standard Package