BBY 51 E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 6,094
Unit Price: ₱185.80000
Datasheet
Varactors 1 Pair Common Cathode 7 V Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBY 51 E6327

DigiKey Part Number
BBY51E6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBY 51 E6327
Description
DIODE VARACTOR 7V DUAL PG-SOT23
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 7 V Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
3.7pF @ 4V, 1MHz
Capacitance Ratio
2.2
Capacitance Ratio Condition
C1/C4
Voltage - Peak Reverse (Max)
7 V
Diode Type
1 Pair Common Cathode
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes