BC817UE6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,330
Unit Price: ₱21.44000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,538
Unit Price: ₱21.44000
Datasheet

Similar


onsemi
In Stock: 141
Unit Price: ₱37.52000
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 500mA 170MHz 330mW Surface Mount PG-SC74-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817UE6327HTSA1

DigiKey Part Number
BC817UE6327HTSA1TR-ND - Tape & Reel (TR)
BC817UE6327HTSA1CT-ND - Cut Tape (CT)
BC817UE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817UE6327HTSA1
Description
TRANS 2NPN 45V 500MA PG-SC74-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 500mA 170MHz 330mW Surface Mount PG-SC74-6
Datasheet
 Datasheet
EDA/CAD Models
BC817UE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
330mW
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
PG-SC74-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 12/31/2026
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.92000₱36.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.38762₱25,162.86
6,000₱7.65456₱45,927.36
9,000₱7.28105₱65,529.45
15,000₱6.86123₱102,918.45
21,000₱6.61260₱138,864.60
30,000₱6.37098₱191,129.40
75,000₱6.08899₱456,674.25
Manufacturers Standard Package