BC857SH6433XTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 988
Unit Price: ₱11.31000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 42,130
Unit Price: ₱11.31000
Datasheet

Direct


onsemi
In Stock: 417
Unit Price: ₱11.91000
Datasheet

Similar


onsemi
In Stock: 17,769
Unit Price: ₱11.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,081
Unit Price: ₱12.51000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,479
Unit Price: ₱13.10000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,334
Unit Price: ₱17.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 647
Unit Price: ₱28.58000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 76,704
Unit Price: ₱28.58000
Datasheet

Similar


Diodes Incorporated
In Stock: 83,868
Unit Price: ₱30.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 344,709
Unit Price: ₱18.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 36
Unit Price: ₱22.63000
Datasheet

Similar


onsemi
In Stock: 10,000
Unit Price: ₱27.99000
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857SH6433XTMA1

DigiKey Part Number
BC857SH6433XTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC857SH6433XTMA1
Description
TRANS 2PNP 45V 0.1A PG-SOT363-PO
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-PO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 12/31/2026
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱3.42657₱68,531.40