Direct
Similar
Similar
Similar

BCP 68-25 H6327 | |
|---|---|
DigiKey Part Number | BCP68-25H6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP 68-25 H6327 |
Description | TRANS NPN 20V 1A PG-SOT223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1 A 100MHz 3 W Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 500mA, 1V | |
Power - Max | 3 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | ₱10.21427 | ₱71,499.89 |
| 10,000 | ₱9.80836 | ₱98,083.60 |
| 25,000 | ₱8.91766 | ₱222,941.50 |
| 50,000 | ₱8.79107 | ₱439,553.50 |




