
BF999E6327HTSA1 | |
|---|---|
DigiKey Part Number | BF999E6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF999E6327HTSA1 |
Description | RF MOSFET 10V SOT23 |
Customer Reference | |
Detailed Description | RF Mosfet 10 V 10 mA 45MHz 27dB PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BF999E6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 45MHz | |
Gain | 27dB | |
Voltage - Test | 10 V | |
Current Rating (Amps) | 30mA | |
Noise Figure | 2.1dB | |
Current - Test | 10 mA | |
Power - Output | - | |
Voltage - Rated | 20 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |

