
BGA231L7E6327 | |
|---|---|
DigiKey Part Number | 2156-BGA231L7E6327-ND |
Manufacturer | |
Manufacturer Product Number | BGA231L7E6327 |
Description | IC AMP GALI 1.55-1.615GHZ TSLP7 |
Customer Reference | |
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1.55GHz ~ 1.615GHz PG-TSLP-7-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.55GHz ~ 1.615GHz | |
P1dB | -5dBm | |
Gain | 16dB | |
Noise Figure | 0.75dB | |
RF Type | Galileo, GLONASS, GPS | |
Voltage - Supply | 1.5V ~ 3.6V | |
Current - Supply | 4.4mA | |
Test Frequency | 1.55GHz ~ 1.615GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | PG-TSLP-7-1 |
| Bulk: | 5946 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 590 | ₱30.37051 | ₱17,918.60 |

