
BGF 108L E6328 | |
|---|---|
DigiKey Part Number | BGF108LE6328-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGF 108L E6328 |
Description | FILTER LC 28PF ESD SMD |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 7 Channel C = 28pF (Total) 25 mA 18-UFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC | |
Number of Channels | 7 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 45dB @ 800MHz ~ 2.2GHz | |
Resistance - Channel (Ohms) | 90 | |
Current | 25 mA | |
Values | C = 28pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 18-UFBGA | |
Size / Dimension | 0.083" L x 0.067" W (2.10mm x 1.70mm) | |
Height | 0.026" (0.65mm) |

