
BGF106CE6328XTSA1 | |
|---|---|
DigiKey Part Number | BGF106CE6328XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGF106CE6328XTSA1 |
Description | FILTER RC 47 OHMS 290MHZ ESD SMD |
Customer Reference | |
Detailed Description | RC EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 16.5pF (Total) 8-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC | |
Number of Channels | 3 | |
Center / Cutoff Frequency | 290MHz (Cutoff) | |
Attenuation Value | 16.9dB @ 800MHz ~ 4GHz | |
Resistance - Channel (Ohms) | 47, 100 | |
Values | R = 47Ohms, 100Ohms, C = 16.5pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, WLCSP | |
Size / Dimension | 0.047" L x 0.047" W (1.20mm x 1.20mm) | |
Height | 0.026" (0.65mm) |

