RC EMI Filter 2nd Order Low Pass 7 Channel R = 70Ohms, C = 17pF 18-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGF108CE6328XTSA1

DigiKey Part Number
BGF108CE6328XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGF108CE6328XTSA1
Description
FILTER RC 70 OHMS/17PF ESD SMD
Customer Reference
Detailed Description
RC EMI Filter 2nd Order Low Pass 7 Channel R = 70Ohms, C = 17pF 18-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC
Number of Channels
7
Center / Cutoff Frequency
-
Attenuation Value
45dB @ 800MHz ~ 2GHz
Resistance - Channel (Ohms)
70
Values
R = 70Ohms, C = 17pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
5V
Mounting Type
Surface Mount
Package / Case
18-UFBGA, WLCSP
Size / Dimension
0.079" L x 0.066" W (2.02mm x 1.68mm)
Height
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.