
BGM13HBA9E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGM13HBA9E6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGM13HBA9E6327XTSA1 |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 1.805GHz ~ 2.69GHz Surface Mount |
Datasheet | Datasheet |
Category | Frequency 1.805GHz ~ 2.69GHz |
Mfr | Data Rate 54Mbps |
Packaging Tape & Reel (TR) | Serial Interfaces SPI, USB |
Part Status Obsolete | Voltage - Supply 1.6V ~ 3.1V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Base Product Number |
Modulation 16QAM, 64QAM, 256QAM, DSSS, FHSS, OFDM |

