BGSA13GN10E6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 12,773
Unit Price: ₱41.09000
Datasheet
RF Switch IC Cellular, 3G, 4G SP3T 50Ohm PG-TSNP-10-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGSA13GN10E6327XTSA1

DigiKey Part Number
BGSA13GN10E6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGSA13GN10E6327XTSA1
Description
IC RF SWITCH SP3T 5GHZ TSNP10-1
Customer Reference
Detailed Description
RF Switch IC Cellular, 3G, 4G SP3T 50Ohm PG-TSNP-10-1
Datasheet
 Datasheet
EDA/CAD Models
BGSA13GN10E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
Cellular, 3G, 4G
Topology
-
Circuit
SP3T
Frequency Range
100MHz ~ 5GHz
Isolation
17dB
Insertion Loss
0.63dB
Test Frequency
2.69GHz
P1dB
-
IIP3
-
Features
DC Blocked, Single Line Control
Impedance
50Ohm
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
PG-TSNP-10-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 737,500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

737,500In Stock
Ships from Rochester Electronics, LLC