
BPLUSOFFLOADBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-BPLUSOFFLOADBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BPLUSOFFLOADBOARDTOBO1 |
Description | EVAL BOARD FOR TLD1114-1EP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLD1114-1EP - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 360mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 5V ~ 7V | |
Features | Dimmable | |
Voltage - Input | 8V ~ 16V | |
Contents | Board(s) | |
Utilized IC / Part | TLD1114-1EP | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,849.00000 | ₱5,849.00 |

