BSC050N03MSGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱129.22000
Datasheet

Similar


Texas Instruments
In Stock: 5,098
Unit Price: ₱104.21000
Datasheet

Similar


onsemi
In Stock: 5,918
Unit Price: ₱75.03000
Datasheet

Similar


onsemi
In Stock: 4,721
Unit Price: ₱113.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 190
Unit Price: ₱78.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 200
Unit Price: ₱73.84000
Datasheet
N-Channel 30 V 16A (Ta), 80A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount PG-TDSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC050N03MSGATMA1

DigiKey Part Number
BSC050N03MSGATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSC050N03MSGATMA1
Description
MOSFET N-CH 30V 16A/80A TDSON
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta), 80A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-5
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes