N-Channel 150 V 33A (Tc) 74W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC360N15NS3GATMA1

DigiKey Part Number
BSC360N15NS3GATMA1TR-ND - Tape & Reel (TR)
BSC360N15NS3GATMA1CT-ND - Cut Tape (CT)
BSC360N15NS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC360N15NS3GATMA1
Description
MOSFET N-CH 150V 33A 8TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 33A (Tc) 74W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
BSC360N15NS3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 45µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1190 pF @ 75 V
Part Status
Active
Power Dissipation (Max)
74W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
PG-TDSON-8-1
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
36mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,824
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱177.46000₱177.46
10₱114.09800₱1,140.98
100₱77.80800₱7,780.80
500₱62.28572₱31,142.86
1,000₱57.29544₱57,295.44
2,000₱53.09925₱106,198.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱48.56148₱242,807.40
10,000₱45.75923₱457,592.30
Manufacturers Standard Package