
BSZ110N08NS5ATMA1 | |
|---|---|
DigiKey Part Number | BSZ110N08NS5ATMA1TR-ND - Tape & Reel (TR) BSZ110N08NS5ATMA1CT-ND - Cut Tape (CT) BSZ110N08NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ110N08NS5ATMA1 |
Description | MOSFET N-CH 80V 40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 40A (Tc) 50W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ110N08NS5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 22µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-FL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱108.38000 | ₱108.38 |
| 10 | ₱68.78000 | ₱687.80 |
| 100 | ₱46.00830 | ₱4,600.83 |
| 500 | ₱36.23380 | ₱18,116.90 |
| 1,000 | ₱33.08896 | ₱33,088.96 |
| 2,000 | ₱30.44345 | ₱60,886.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱24.32165 | ₱121,608.25 |
| 10,000 | ₱24.11031 | ₱241,103.10 |
















