


BTG70901EPLDAUGHBRDTOBO1 | |
|---|---|
DigiKey Part Number | 448-BTG70901EPLDAUGHBRDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BTG70901EPLDAUGHBRDTOBO1 |
Description | BTG7090-1EPL DAUGH BRD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | BTG7090-1EPL Switch Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Switch | |
Utilized IC / Part | BTG7090-1EPL | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,202.00000 | ₱3,202.00 |

