BTM7700GXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3,065
Unit Price: ₱163.76000
Datasheet

Similar


Texas Instruments
In Stock: 8,441
Unit Price: ₱278.69000
Datasheet

Similar


STMicroelectronics
In Stock: 1,817
Unit Price: ₱186.99000
Datasheet
Half Bridge (2) Driver DC Motors, General Purpose DMOS PG-DSO-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTM7700GXUMA1

DigiKey Part Number
BTM7700GXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTM7700GXUMA1
Description
IC HALF BRIDGE DRIVER DSO28
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose DMOS PG-DSO-28
Datasheet
 Datasheet
EDA/CAD Models
BTM7700GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
DMOS
Rds On (Typ)
80mOhm LS, 110mOhm HS
Current - Output / Channel
-
Current - Peak Output
9.5A
Voltage - Supply
1.8V ~ 42V
Voltage - Load
1.8V ~ 42V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Status Flag
Fault Protection
Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-28
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes