MFR Recommended

BTS117TCAUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS117TCAUMA1TR-ND - Tape & Reel (TR) 448-BTS117TCAUMA1CT-ND - Cut Tape (CT) 448-BTS117TCAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS117TCAUMA1 |
Description | IC PWR SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | BTS117TCAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |


