NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 45 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY14B104N-ZS45XCT

DigiKey Part Number
CY14B104N-ZS45XCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY14B104N-ZS45XCT
Description
IC NVSRAM 4MBIT PAR 44TSOP II
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 45 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types