SRAM - Asynchronous Memory IC 256Kbit Parallel 55 ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62256LL-55SNXIT

DigiKey Part Number
CY62256LL-55SNXIT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY62256LL-55SNXIT
Description
IC SRAM 256KBIT PARALLEL 28SOIC
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 55 ns 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types