SRAM - Asynchronous Memory IC 4Mbit Parallel 17 ns 36-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1049B-17VC

DigiKey Part Number
448-CY7C1049B-17VC-ND
Manufacturer
Manufacturer Product Number
CY7C1049B-17VC
Description
IC SRAM 4MBIT PARALLEL 36SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 17 ns 36-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
17ns
Access Time
17 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.