
CY8C4124AZI-443 | |
|---|---|
DigiKey Part Number | CY8C4124AZI-443-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4124AZI-443 |
Description | IC MCU 32BIT 16KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4100 Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 8x12b SAR; D/A 2xIDAC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱239.99000 | ₱239.99 |
| 10 | ₱181.44900 | ₱1,814.49 |
| 25 | ₱166.83520 | ₱4,170.88 |
| 100 | ₱150.74490 | ₱15,074.49 |
| 250 | ₱143.07484 | ₱35,768.71 |
| 500 | ₱138.45136 | ₱69,225.68 |
| 1,000 | ₱134.64731 | ₱134,647.31 |
| 2,500 | ₱130.63126 | ₱326,578.15 |

