
CY8C6347BZI-BLD34 | |
|---|---|
DigiKey Part Number | 448-CY8C6347BZI-BLD34-ND |
Manufacturer | |
Manufacturer Product Number | CY8C6347BZI-BLD34 |
Description | IC MCU 32BIT 1MB FLASH 124VFBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ 6 BLE Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 124-VFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C6347BZI-BLD34 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 150MHz | |
Connectivity | FIFO, I2C, IrDA, Microwire, SmartCard, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, CapSense, DMA, I2S, LCD, LVD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 288K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x10b SAR, 16x12b Sigma-Delta; D/A 2x7b, 1x8/12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 124-VFBGA (9x9) | |
Package / Case | 124-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | ₱419.60488 | ₱545,486.34 |

