
CY91F528YWCPB-GSE1 | |
|---|---|
DigiKey Part Number | 448-CY91F528YWCPB-GSE1-ND |
Manufacturer | |
Manufacturer Product Number | CY91F528YWCPB-GSE1 |
Description | IC MCU 32B 2.0625MB FLSH 416PBGA |
Customer Reference | |
Detailed Description | FR81S FR MB91520 Microcontroller IC 32-Bit 128MHz 2.0625MB (2.0625M x 8) FLASH 416-PBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | FR81S | |
Core Size | 32-Bit | |
Speed | 128MHz | |
Connectivity | CANbus, CSIO, EBI/EMI, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 219 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 336K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 416-PBGA (27x27) | |
Package / Case | 416-BGA | |
Base Product Number |

