Touchscreen Controller, 2 Wire Capacitive I2C, SPI Interface 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Touchscreen Controller, 2 Wire Capacitive I2C, SPI Interface 100-TQFP (14x14)
100-LQFP

CYAT81658-64AS48T

DigiKey Part Number
448-CYAT81658-64AS48TTR-ND - Tape & Reel (TR)
448-CYAT81658-64AS48TCT-ND - Cut Tape (CT)
448-CYAT81658-64AS48TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYAT81658-64AS48T
Description
PSOC BASED - TRUETOUCH
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Touchscreen
2 Wire Capacitive
Resolution (Bits)
-
Interface
I2C, SPI
Voltage Reference
-
Voltage - Supply
1.71V ~ 1.95V, 3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,403
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱677.08000₱677.08
10₱530.47100₱5,304.71
25₱493.83640₱12,345.91
100₱453.57450₱45,357.45
250₱434.38628₱108,596.57
500₱422.81810₱211,409.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱408.53007₱612,795.10
Manufacturers Standard Package