


CYAT81688-100AS71Z | |
|---|---|
DigiKey Part Number | 448-CYAT81688-100AS71Z-ND |
Manufacturer | |
Manufacturer Product Number | CYAT81688-100AS71Z |
Description | PSOC BASED - TRUETOUCH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 1.71V ~ 1.95V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,030.81000 | ₱1,030.81 |
| 10 | ₱823.27900 | ₱8,232.79 |
| 90 | ₱717.96122 | ₱64,616.51 |
| 180 | ₱716.83311 | ₱129,029.96 |

