Touchscreen Controller, 2 Wire Capacitive I2C, SPI Interface 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Touchscreen Controller, 2 Wire Capacitive I2C, SPI Interface 100-TQFP (14x14)
100-LQFP

CYAT81688-100AS77

DigiKey Part Number
448-CYAT81688-100AS77-ND
Manufacturer
Manufacturer Product Number
CYAT81688-100AS77
Description
PSOC BASED - TRUETOUCH
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
Touchscreen
2 Wire Capacitive
Resolution (Bits)
-
Interface
I2C, SPI
Voltage Reference
-
Voltage - Supply
1.71V ~ 1.95V, 3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱1,369.65000₱1,369.65
10₱1,098.22100₱10,982.21
90₱960.43567₱86,439.21
180₱931.88139₱167,738.65
270₱917.58170₱247,747.06
540₱896.60576₱484,167.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.