Touchscreen Controller, 2 Wire Capacitive I2C, SPI Interface 128-TQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYAT817AZS98-42002

DigiKey Part Number
448-CYAT817AZS98-42002-ND
Manufacturer
Manufacturer Product Number
CYAT817AZS98-42002
Description
PSOC BASED - TRUETOUCH
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 128-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
Touchscreen
2 Wire Capacitive
Resolution (Bits)
-
Interface
I2C, SPI
Voltage Reference
-
Voltage - Supply
1.71V ~ 1.95V, 3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
128-LQFP
Supplier Device Package
128-TQFP (14x20)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱1,725.76000₱1,725.76
10₱1,393.64900₱13,936.49
72₱1,237.95347₱89,132.65
144₱1,200.77611₱172,911.76
288₱1,170.18024₱337,011.91
504₱1,149.47687₱579,336.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.